Part Details for VCAS120626D580DP by Kyocera AVX Components
Overview of VCAS120626D580DP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120626D580DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5724
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS120626D580DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3870 | Buy Now |
DISTI #
478-6502-1-ND
|
DigiKey | VARISTOR 34.5V 120A 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2629 / $0.6700 | Buy Now |
DISTI #
VCAS120626D580DP
|
Avnet Americas | Var MLV 18VAC/26VDC 120A 34.5V 1206 SMD T/R (Alt: VCAS120626D580DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 Factory Stock |
|
$0.3618 | Buy Now |
DISTI #
581-VCAS120626D580DP
|
Mouser Electronics | Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V RoHS: Compliant | 910 |
|
$0.2650 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.3330 | Buy Now |
DISTI #
VCAS120626D580DP
|
TTI | Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2710 / $0.3430 | Buy Now |
DISTI #
VCAS120626D580DP
|
Avnet Abacus | Var MLV 18VAC/26VDC 120A 34.5V 1206 SMD T/R (Alt: VCAS120626D580DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS120626D580DP
VCAS120626D580DP CAD Models
VCAS120626D580DP Part Data Attributes
|
VCAS120626D580DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120626D580DP
Kyocera AVX Components
Varistor, 26V, 0.4J, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |