Part Details for VCAS120618D400RP by Kyocera AVX Components
Overview of VCAS120618D400RP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120618D400RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5557
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS120618D400RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
478-VCAS120618D400RPCT-ND
|
DigiKey | TRANSGUARD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7395 In Stock |
|
$0.1813 / $0.6200 | Buy Now |
DISTI #
VCAS120618D400RP
|
Avnet Americas | Var 13VAC 18VDC 150A 25.5V 1206 SMD T/R (Alt: VCAS120618D400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4588 | Buy Now |
DISTI #
581-VCAS120618D400RP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.4J 900pF 25.5 V 42V RoHS: Compliant | 3989 |
|
$0.1810 / $0.5500 | Buy Now |
|
Future Electronics | 1206 18 VDC 13 V RMS 42 V Clamp 150 A 900 PF 0.4 J Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
VCAS120618D400RP
|
TTI | Varistors 13VAC 18VDC 0.4J 900pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.1990 | Buy Now |
DISTI #
WVDR2217
|
Rutronik | VC 1206 DC=18V CL=42V 0,4J RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 96000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0697 / $0.0987 | Buy Now |
DISTI #
VCAS120618D400RP
|
Avnet Abacus | (Alt: VCAS120618D400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VCAS120618D400RP
|
Avnet Asia | Var 13VAC 18VDC 150A 25.5V 1206 SMD T/R (Alt: VCAS120618D400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VCAS120618D400RP
VCAS120618D400RP CAD Models
VCAS120618D400RP Part Data Attributes:
|
VCAS120618D400RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120618D400RP
Kyocera AVX Components
Varistor, 18V, 0.4J, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |