Part Details for VCAS080518C400TP by Kyocera AVX Components
Results Overview of VCAS080518C400TP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS080518C400TP Information
VCAS080518C400TP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS080518C400TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5553
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS080518C400TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
478-VCAS080518C400TPCT-ND
|
DigiKey | VARISTOR 25.5V 120A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1237 / $0.7500 | Buy Now |
DISTI #
VCAS080518C400TP
|
Avnet Americas | TRANSGUARD TRANSGUARD - Tape and Reel (Alt: VCAS080518C400TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2482 / $0.2664 | Buy Now |
DISTI #
581-VCAS080518C400TP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.1240 / $0.7500 | Order Now |
DISTI #
VCAS080518C400TP
|
TTI | Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1510 | Buy Now |
DISTI #
VCAS080518C400TP
|
Avnet Abacus | (Alt: VCAS080518C400TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS080518C400TP
VCAS080518C400TP CAD Models
VCAS080518C400TP Part Data Attributes
|
VCAS080518C400TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS080518C400TP
Kyocera AVX Components
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.007 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |