Part Details for VCAS06AP303R3LAT1F by Kyocera AVX Components
Overview of VCAS06AP303R3LAT1F by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS06AP303R3LAT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCAS06AP303R3LAT1F
|
Avnet Americas | Low Capacitance Varistor 0.04J 30VDC 3.3pF 2-Pin 0603 (Alt: VCAS06AP303R3LAT1F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0978 | Buy Now |
DISTI #
581-VCAS06AP303R3L1F
|
Mouser Electronics | Varistors TRANSGUARD RoHS: Compliant | 0 |
|
$0.0700 / $0.4300 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1680 / $0.5600 | Buy Now |