Part Details for VCAS06AP303R3LAT1A by Kyocera AVX Components
Results Overview of VCAS06AP303R3LAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS06AP303R3LAT1A Information
VCAS06AP303R3LAT1A by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS06AP303R3LAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0690
|
Newark | Varistor, Aec-Q200, 240V, 0603, Voltage Rating Vac:21V, Voltage Rating V Dc:30V, Product Range:Ap... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1510 / $0.2720 | Buy Now |
DISTI #
478-10589-1-ND
|
DigiKey | VARISTOR 120V 3A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43 In Stock |
|
$0.0927 / $0.4900 | Buy Now |
DISTI #
VCAS06AP303R3LAT1A
|
Avnet Americas | Varistor Multilayer 3.3pF 1mA 150V 0603 SMD T/R - Tape and Reel (Alt: VCAS06AP303R3LAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 / $0.0908 | Buy Now |
DISTI #
581-VCAS06AP303R3LAT
|
Mouser Electronics | Varistors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard RoHS: Compliant | 678 |
|
$0.0860 / $0.4900 | Buy Now |
DISTI #
VCAS06AP303R3LAT1A
|
Avnet Abacus | Varistor Multilayer 33pF 1mA 150V 0603 SMD TR (Alt: VCAS06AP303R3LAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS06AP303R3LAT1A
VCAS06AP303R3LAT1A CAD Models
VCAS06AP303R3LAT1A Part Data Attributes
|
VCAS06AP303R3LAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS06AP303R3LAT1A
Kyocera AVX Components
VARISTOR 120V 3A 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.04 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |