Part Details for VCAS060330A650RP by Kyocera AVX Components
Overview of VCAS060330A650RP by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060330A650RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5551
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS060330A650RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
478-10762-1-ND
|
DigiKey | VARISTOR 41V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6792 In Stock |
|
$0.0800 / $0.3500 | Buy Now |
DISTI #
VCAS060330A650RP
|
Avnet Americas | Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R (Alt: VCAS060330A650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-VCAS060330A650RP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V RoHS: Compliant | 5324 |
|
$0.0730 / $0.3500 | Buy Now |
DISTI #
V79:2366_26387756
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 1154 |
|
$0.0703 | Buy Now |
|
Future Electronics | 0603 30 VDC 21 V RMS 67 V Clamp 30 A 125 PF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0765 | Buy Now |
|
ComSIT USA | GLASS ENCAPSULATED MULTILAYER VARISTOR Varistor, 30V, 0.1J, Surface Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
VCAS060330A650RP
|
Avnet Abacus | (Alt: VCAS060330A650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS060330A650RP
VCAS060330A650RP CAD Models
VCAS060330A650RP Part Data Attributes
|
VCAS060330A650RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060330A650RP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |