Part Details for VCAS04AP181R5DATWA by Kyocera AVX Components
Overview of VCAS04AP181R5DATWA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS04AP181R5DATWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0684
|
Newark | Varistor, Aec-Q200, 350V, 0402, Voltage Rating Vac:13V, Voltage Rating V Dc:18V, Product Range:Ap Series, Clamping Voltage Vc Max:350V, Varistor Case Style:0402 [1005 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VCAS04AP181R5DATWA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.2200 / $0.3100 | Buy Now |
DISTI #
478-10583-1-ND
|
DigiKey | VARISTOR 180V 1A 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0790 / $0.4000 | Buy Now |
DISTI #
VCAS04AP181R5DATWA
|
Avnet Americas | Varistor Multilayer 1.5pF 1A 210V 0402 SMD T/R (Alt: VCAS04AP181R5DATWA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0898 | Buy Now |
DISTI #
581-VCAS04AP181R5DAT
|
Mouser Electronics | Varistors 0402 18Vdc 0.02J 1.5pF Ant PowerGuard RoHS: Compliant | 0 |
|
$0.0590 / $0.3600 | Order Now |
DISTI #
VCAS04AP181R5DATWA
|
Avnet Abacus | Varistor Multilayer 1.5pF 1A 210V 0402 SMD T/R (Alt: VCAS04AP181R5DATWA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS04AP181R5DATWA
VCAS04AP181R5DATWA CAD Models
VCAS04AP181R5DATWA Part Data Attributes:
|
VCAS04AP181R5DATWA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS04AP181R5DATWA
Kyocera AVX Components
VARISTOR 180V 1A 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |