Part Details for VCAS040214X300WP by Kyocera AVX Components
Overview of VCAS040214X300WP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS040214X300WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4639
|
Newark | Varistor, Auto, 14V, 32V, 0402, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0402 [1005 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VCAS040214X300WP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9388 |
|
$0.2870 / $0.3810 | Buy Now |
DISTI #
478-8676-2-ND
|
DigiKey | VARISTOR 18.5V 20A 0402 Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1187 | Buy Now |
DISTI #
VCAS040214X300WP
|
Avnet Americas | Var 10VAC 14VDC 20A 18.5V 0402 SMD T/R (Alt: VCAS040214X300WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1442 | Buy Now |
DISTI #
581-VCAS040214X300WP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.05J 85pF 18.5 V 32V RoHS: Compliant | 9830 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
VCAS040214X300WP
|
TTI | Varistors 10VAC 14VDC 0.05J 85pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1070 | Buy Now |
DISTI #
VCAS040214X300WP
|
Avnet Abacus | Var 10VAC 14VDC 20A 18.5V 0402 SMD T/R (Alt: VCAS040214X300WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS040214X300WP
VCAS040214X300WP CAD Models
VCAS040214X300WP Part Data Attributes:
|
VCAS040214X300WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS040214X300WP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.001 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |