Part Details for VCAC060322A470NRP by Kyocera AVX Components
Overview of VCAC060322A470NRP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VCAC060322A470NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6254-1-ND
|
DigiKey | VARISTOR 32.5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1290 / $0.4400 | Buy Now |
DISTI #
VCAC060322A470NRP
|
Avnet Americas | Var MLV 17VAC/22VDC 30A 32.5V 0603 SMD T/R (Alt: VCAC060322A470NRP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 4000 Factory Stock |
|
RFQ | |
DISTI #
70225759
|
RS | VC Series 32.5V 50V Clamp 0603 Multilayer Varistor | AVX VCAC060322A470NRP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1410 | RFQ |
Part Details for VCAC060322A470NRP
VCAC060322A470NRP CAD Models
VCAC060322A470NRP Part Data Attributes:
|
VCAC060322A470NRP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAC060322A470NRP
Kyocera AVX Components
Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for VCAC060322A470NRP
This table gives cross-reference parts and alternative options found for VCAC060322A470NRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAC060322A470NRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVX17S0603300R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | VCAC060322A470NRP vs ZVX17S0603300R0 |
NV27MCAAPT | Varistor, 22V, 0.1J, Surface Mount, CHIP | KOA Speer Electronics Inc | VCAC060322A470NRP vs NV27MCAAPT |
B72510S2170K062 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | VCAC060322A470NRP vs B72510S2170K062 |
FPV321609G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | VCAC060322A470NRP vs FPV321609G220PKT |
ZVX17S0603300R1 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | VCAC060322A470NRP vs ZVX17S0603300R1 |
SV22P0603 | Varistor, 22V, 0.1J, Surface Mount, CHIP | Maida Development Company | VCAC060322A470NRP vs SV22P0603 |
ZVX17S0805400R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | VCAC060322A470NRP vs ZVX17S0805400R0 |
ZVX17S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VCAC060322A470NRP vs ZVX17S0603300-R0 |
ZVX17S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VCAC060322A470NRP vs ZVX17S0603300-R2 |
ZV17K0805800 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT | Iskra MIS | VCAC060322A470NRP vs ZV17K0805800 |