-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCA810AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VCA810AIDR | Texas Instruments | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA810AIDR-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRCUIT 8SOIC Min Qty: 24 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
151238 In Stock |
|
$12.5900 | Buy Now |
DISTI #
VCA810AIDR-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRCUIT 8SOIC Min Qty: 24 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5180 | Buy Now |
DISTI #
595-VCA810AIDR
|
Mouser Electronics | Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AID RoHS: Compliant | 0 |
|
$11.5100 | Order Now |
DISTI #
86298157
|
Verical | SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1301 | Americas - 128491 |
|
$12.8625 / $14.8375 | Buy Now |
DISTI #
86297956
|
Verical | SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1201 | Americas - 11916 |
|
$12.8625 / $14.8375 | Buy Now |
DISTI #
86293794
|
Verical | SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1101 | Americas - 10831 |
|
$12.8625 / $14.8375 | Buy Now |
|
Rochester Electronics | VCA810 High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 151580 |
|
$10.2900 / $12.1100 | Buy Now |
|
Vyrian | Amplifiers | 143685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA810AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA810AIDR
Texas Instruments
High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.6 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 295 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 24.3 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Max | 100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VCA810AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA810AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCA610UA | Texas Instruments | Check for Price | Wideband Voltage Controlled Amplifier 8-SOIC | VCA810AIDR vs VCA610UA |
VCA810IDR | Texas Instruments | $6.5828 | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | VCA810AIDR vs VCA810IDR |
VCA610U-TR | Texas Instruments | Check for Price | OP-AMP, 25MHz BAND WIDTH, PDSO8, SOIC-8 | VCA810AIDR vs VCA610U-TR |
VCA610U/2K5 | Texas Instruments | Check for Price | OP-AMP, 30000uV OFFSET-MAX, PDSO8, SO-8 | VCA810AIDR vs VCA610U/2K5 |
VCA610AP | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, PDIP8, | VCA810AIDR vs VCA610AP |
VCA810IDRG4 | Texas Instruments | Check for Price | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | VCA810AIDR vs VCA810IDRG4 |
VCA610UA/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8, SO-8 | VCA810AIDR vs VCA610UA/2K5 |
VCA610U/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8, SO-8 | VCA810AIDR vs VCA610U/2K5 |
VCA810IDG4 | Texas Instruments | Check for Price | High-Gain Adjustable Range, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85 | VCA810AIDR vs VCA810IDG4 |