Part Details for VCA2613Y/250 by Texas Instruments
Overview of VCA2613Y/250 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VCA2613Y/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA2613Y/250-296-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 48TQFP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1830 In Stock |
|
$16.0000 | Buy Now |
DISTI #
VCA2613YCT-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 48TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
443 In Stock |
|
$16.2938 / $18.0000 | Buy Now |
|
Rochester Electronics | Dual, Variable Gain Amplifier with Low-Noise Preamp, TQFP-48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1830 |
|
$13.7300 / $16.1500 | Buy Now |
Part Details for VCA2613Y/250
VCA2613Y/250 CAD Models
VCA2613Y/250 Part Data Attributes
|
VCA2613Y/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA2613Y/250
Texas Instruments
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VCA2613Y/250
This table gives cross-reference parts and alternative options found for VCA2613Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA2613Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA2613Y/2K | Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP | Texas Instruments | VCA2613Y/250 vs VCA2613Y/2K |