Part Details for VC3701 by Vitec Electronics Corporation
Results Overview of VC3701 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC3701 Information
VC3701 by Vitec Electronics Corporation is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for VC3701
VC3701 CAD Models
VC3701 Part Data Attributes
|
VC3701
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VC3701
Vitec Electronics Corporation
Current Sense Transformer, 16.3A, 2:100
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DUAL PRIMARY | |
Approvals | UL | |
Height | 7.11 mm | |
Length | 14.61 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Peak Primary Current | 16.3 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 14800 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:100 | |
Width | 12.57 mm |