Part Details for VC32M00231KBA by Kyocera AVX Components
Overview of VC32M00231KBA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC32M00231KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T6791
|
Newark | Varistor, 20J, 230Vac, Voltage Rating Vac:230V, Voltage Rating V Dc:360V, Product Range:Vc32 Series, Clamping Voltage Vc Max:595V, Varistor Case Style:3220, Varistor Type:Single Layer Varistor (Slv), Peak Surge Current @ 8/20µs:200A, rohs Compliant: Yes |Kyocera Avx VC32M00231KBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$1.7700 / $2.8500 | Buy Now |
DISTI #
2266-VC32M00231KBATR-ND
|
DigiKey | NTC TPC MLV Min Qty: 35 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$1.7400 / $2.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C1S127007102482
|
Chip1Stop | Varistors RoHS: Compliant | 2500 |
|
$1.8800 / $2.3800 | Buy Now |
Part Details for VC32M00231KBA
VC32M00231KBA CAD Models
VC32M00231KBA Part Data Attributes
|
VC32M00231KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC32M00231KBA
Kyocera AVX Components
Varistor, 360V, 20J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 8.2 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 300 V |