Part Details for VC32M00131KBG by Kyocera AVX Components
Overview of VC32M00131KBG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VC32M00131KBG
VC32M00131KBG CAD Models
VC32M00131KBG Part Data Attributes:
|
VC32M00131KBG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC32M00131KBG
Kyocera AVX Components
Varistor, 175V, 11J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 175 V |
Alternate Parts for VC32M00131KBG
This table gives cross-reference parts and alternative options found for VC32M00131KBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC32M00131KBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8S17SM131B | Varistor, 175V, 11J, Surface Mount | Maida Development Company | VC32M00131KBG vs 8S17SM131B |
CV200CH8S | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, SURFACE MOUNT | IXYS Integrated Circuits Division | VC32M00131KBG vs CV200CH8S |