Part Details for VC3.8S by Wallen Antennae
Overview of VC3.8S by Wallen Antennae
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC3.8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2367
|
Newark | Dc-Dc Converter, Module, 1 O/P, 13.2V, 3.8A, 50.16W, Power Supply Applications:Ite, Dc/Dc Converter Type:-, No. Of Outputs:1 Output, Output Power Max:50.16W, Output Current Max:3.8A, Dc/Dc Converter Output Type:Fixed, Depth:74Mm Rohs Compliant: Yes |Wallen Antennae VC3.8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$45.4100 / $61.5500 | Buy Now |