-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3329
|
Newark | Connectors Rohs Compliant: Yes |Carling Technologies VC2-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.6700 | Buy Now |
DISTI #
432-1301-ND
|
DigiKey | CONNECTOR HOUSING BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
22622 In Stock |
|
$1.1423 / $1.5800 | Buy Now |
DISTI #
691-VC2-01
|
Mouser Electronics | Switch Hardware Connector House Blk RoHS: Compliant | 10180 |
|
$0.9610 / $1.4100 | Buy Now |
DISTI #
70578817
|
RS | Accessory, Connector Housing, Black, Fits Carling V-Series Switches | Carling Technologies VC2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1544 |
|
$1.0200 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 10 POS Crimp ST Cable Mount Automotive |
14998 In Stock 5 On Order |
|
$0.8310 / $1.4050 | Buy Now |
|
Quest Components | 21022 |
|
$1.3530 / $3.6080 | Buy Now | |
DISTI #
VC2-01
|
TTI | Switch Hardware Connector House Blk RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 36230 In Stock |
|
$0.9000 / $1.2200 | Buy Now |
|
Master Electronics | Conn Housing RCP 10 POS Crimp ST Cable Mount Automotive |
14998 In Stock 5 On Order |
|
$0.8310 / $1.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy