Part Details for VC18620350 by Visual Communications Company
Overview of VC18620350 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for VC18620350
VC18620350 CAD Models
VC18620350 Part Data Attributes
|
VC18620350
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC18620350
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28 mm | |
Peak Wavelength | 630 nm | |
Viewing Angle | 1.1 deg |