Part Details for VC1860623W3D by Visual Communications Company
Overview of VC1860623W3D by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1860623W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7274
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:7Cd, Average Bulb Life:100000H, Supply Voltage:230Vac, Current Rating:3Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1860623W3D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5300 | Buy Now |
DISTI #
VC1860623W3D-ND
|
DigiKey | LED T3 1/4 BAY WH DIFF 230VAC/DC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
485 In Stock |
|
$5.3308 / $10.7400 | Buy Now |
DISTI #
593-VC1860623W3D
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 Bayonet LED Wht Diff 230V AC/DC RoHS: Compliant | 317 |
|
$4.7900 / $7.9500 | Buy Now |
DISTI #
71075754
|
RS | LED T-3 1/4 Bynt Diffused 230VAC/DC White | VCC (Visual Communications Company) VC1860623W3D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $7.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | LED T-3 1/4 Bynt Diffused 230VAC/DC White RoHS: Compliant | 0 |
|
$5.0400 / $10.5600 | Buy Now |
DISTI #
C1S801100030814
|
Chip1Stop | T-3 1/4 Bayonet White LED Lamp RoHS: Compliant pbFree: Yes | 332 |
|
$1.5500 | Buy Now |
Part Details for VC1860623W3D
VC1860623W3D CAD Models
VC1860623W3D Part Data Attributes
|
VC1860623W3D
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1860623W3D
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |