Part Details for VC1512125W3 by Visual Communications Company
Overview of VC1512125W3 by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VC1512125W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7235
|
Newark | Led Bulb, Midget Groove, White, T-1 3/4, Lamp Base Type:Midget Groove, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:700Mcd, Average Bulb Life:100000H, Supply Voltage:12Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1512125W3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
VC1512125W3-ND
|
DigiKey | LED T1 3/4 MGT WHITE CLEAR 12VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
541 In Stock |
|
$3.8096 / $7.8600 | Buy Now |
DISTI #
593-VC1512125W3
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 Mgt Groove LED White 12V DC RoHS: Compliant | 0 |
|
$3.8000 / $4.1200 | Order Now |
DISTI #
V99:2348_07148080
|
Arrow Electronics | LED Light Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 225 |
|
$0.5604 / $2.9454 | Buy Now |
DISTI #
71075726
|
RS | LED T1 3/4 MGT Groove White 12VDC | VCC (Visual Communications Company) VC1512125W3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $5.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | LED T1 3/4 MGT Groove White 12VDC RoHS: Compliant | 0 |
|
$3.6900 / $7.7200 | Buy Now |
DISTI #
29573808
|
Verical | LED Light Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1833 | Americas - 225 |
|
$2.9454 | Buy Now |
DISTI #
C1S801100049593
|
Chip1Stop | T-1 3/4 Midget Flange White LED Lamp RoHS: Compliant pbFree: Yes | 225 |
|
$2.7900 / $3.5400 | Buy Now |
Part Details for VC1512125W3
VC1512125W3 CAD Models
VC1512125W3 Part Data Attributes
|
VC1512125W3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1512125W3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5.5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |