Part Details for VC1511A35UR3 by Visual Communications Company
Overview of VC1511A35UR3 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1511A35UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7203
|
Newark | Led Bulb, Wedge, Red, T-1 3/4, Lamp Base Type:Wedge, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:280Mcd, Average Bulb Life:100000H, Supply Voltage:24Vdc, Current Rating:10Ma Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1511A35UR3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
VC1511A35UR3-ND
|
DigiKey | LED T1 3/4 WG 630NM RED 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$2.6392 / $5.8600 | Buy Now |
DISTI #
593-VC1511A35UR3
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 Wedge LED Red 24V DC RoHS: Compliant | 57 |
|
$2.6300 / $5.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
DISTI #
29573805
|
Verical | LED Modules Uni-Color Red 630nm Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1833 | Americas - 486 |
|
$0.1117 | Buy Now |
DISTI #
C1S801100024886
|
Chip1Stop | T-1 3/4 Wedge Base Red LED Lamp RoHS: Compliant pbFree: Yes | 486 |
|
$0.9350 | Buy Now |
Part Details for VC1511A35UR3
VC1511A35UR3 CAD Models
VC1511A35UR3 Part Data Attributes
|
VC1511A35UR3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1511A35UR3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |