Part Details for VC1510125B3 by Visual Communications Company
Overview of VC1510125B3 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC1510125B3
VC1510125B3 CAD Models
VC1510125B3 Part Data Attributes
|
VC1510125B3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1510125B3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Optoelectronic Device Type | SINGLE COLOR LED |