Part Details for VC14MA0160KBA by Kyocera AVX Components
Overview of VC14MA0160KBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC14MA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9606
|
Newark | Ntc Tpc Mlv Rohs Compliant: Yes |Kyocera Avx VC14MA0160KBA Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4720 | Buy Now |
DISTI #
478-4761-1-ND
|
DigiKey | VARISTOR 24.5V 800A 1812 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1023 In Stock |
|
$0.4162 / $1.0700 | Buy Now |
DISTI #
VC14MA0160KBA
|
Avnet Americas | Var MLV 14VAC/16VDC 800A 24.5V 1812 SMD T/R (Alt: VC14MA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.5187 | Buy Now |
DISTI #
581-VC14MA0160KBA
|
Mouser Electronics | Varistors 14VAC 16VDC 2.4J 5400pF 27 V 40V RoHS: Compliant | 4541 |
|
$0.3420 / $0.8700 | Buy Now |
|
Future Electronics | VARISTOR TVS 16VDC 800A 1812 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
DISTI #
VC14MA0160KBA
|
TTI | Varistors 14VAC 16VDC 2.4J 5400pF 27 V 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.4280 / $0.4730 | Buy Now |
|
Chip1Cloud | VARISTOR 24.5V 800A 1812 | 7900 |
|
RFQ |
Part Details for VC14MA0160KBA
VC14MA0160KBA CAD Models
VC14MA0160KBA Part Data Attributes
|
VC14MA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC14MA0160KBA
Kyocera AVX Components
Varistor, 16V, 2.4J, Surface Mount, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 25 Weeks | |
Energy Absorbing Capacity-Max | 2.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for VC14MA0160KBA
This table gives cross-reference parts and alternative options found for VC14MA0160KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC14MA0160KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVY14K1812801R1 | RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, SURFACE MOUNT, CHIP, 1812 | SEI Stackpole Electronics Inc | VC14MA0160KBA vs AVY14K1812801R1 |
AVY14K1812801R0 | RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, SURFACE MOUNT | SEI Stackpole Electronics Inc | VC14MA0160KBA vs AVY14K1812801R0 |
B72580V3140S272 | Varistor, 16V, 2.4J, Surface Mount, CHIP, 1812, ROHS COMPLIANT | TDK Corporation | VC14MA0160KBA vs B72580V3140S272 |
AVY14K1812801R2 | RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, SURFACE MOUNT, CHIP, 1812 | SEI Stackpole Electronics Inc | VC14MA0160KBA vs AVY14K1812801R2 |