Part Details for VC13MA0160KBA by Kyocera AVX Components
Results Overview of VC13MA0160KBA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC13MA0160KBA Information
VC13MA0160KBA by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VC13MA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9605
|
Newark | Metal-Oxide Varistor (Mov),14V V(Rms),2.5A I(Tm),chip Rohs Compliant: Yes |Kyocera Avx VC13MA0160KBA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4080 | Buy Now |
DISTI #
478-4760-1-ND
|
DigiKey | VARISTOR 24.5V 400A 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2625 In Stock |
|
$0.2915 / $1.4200 | Buy Now |
DISTI #
VC13MA0160KBA
|
Avnet Americas | Var MLV 14VAC/16VDC 400A 24.5V 1210 SMD T/R - Tape and Reel (Alt: VC13MA0160KBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2870 / $0.2930 | Buy Now |
DISTI #
581-VC13MA0160KBA
|
Mouser Electronics | Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V RoHS: Compliant | 0 |
|
$0.3470 / $1.4200 | Order Now |
DISTI #
VC13MA0160KBA
|
TTI | Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3160 / $0.3230 | Buy Now |
Part Details for VC13MA0160KBA
VC13MA0160KBA CAD Models
VC13MA0160KBA Part Data Attributes
|
VC13MA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC13MA0160KBA
Kyocera AVX Components
Varistor, 16V, 1.6J, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for VC13MA0160KBA
This table gives cross-reference parts and alternative options found for VC13MA0160KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC13MA0160KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVY14K1210401R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP, 1210 | VC13MA0160KBA vs AVY14K1210401R0 |
AV14K1210401R2 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP, 1210 | VC13MA0160KBA vs AV14K1210401R2 |
VJ13MA0160KBA | Kyocera AVX Components | Check for Price | Varistor, 16V, 1.6J, Surface Mount, CHIP, 1210 | VC13MA0160KBA vs VJ13MA0160KBA |
AVY14K1210401R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP, 1210 | VC13MA0160KBA vs AVY14K1210401R1 |
VC12100160KBADP | Kyocera AVX Components | Check for Price | Varistor, 16V, 1.6J, Surface Mount, CHIP, 1210 | VC13MA0160KBA vs VC12100160KBADP |