Part Details for VC12LC18A500TP by Kyocera AVX Components
Overview of VC12LC18A500TP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC12LC18A500TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9560
|
Newark | Varistor, 18V, 50V, 1206, Capacitance, Cd:200Pf, Clamping Voltage 8/20Us Max:50V Dc, Clamping Voltage Vc Max:50V, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Package/Case:12, Peak Energy (10/1000Us):10Mj Rohs Compliant: Yes |Kyocera Avx VC12LC18A500TP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.1710 | Buy Now |
DISTI #
478-VC12LC18A500TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1621 | Buy Now |
DISTI #
VC12LC18A500TP
|
Avnet Americas | Var MLV 14VAC/18VDC 30A 1206 SMD T/R (Alt: VC12LC18A500TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2354 | Buy Now |
DISTI #
581-VC12LC18A500TP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 200pF 25.5 V 50V RoHS: Compliant | 0 |
|
$0.1360 / $0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.1268 | Buy Now |
DISTI #
VC12LC18A500TP
|
TTI | Varistors 14VAC 18VDC 0.1J 200pF 25.5 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1280 | Buy Now |
DISTI #
VC12LC18A500TP
|
Avnet Abacus | (Alt: VC12LC18A500TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC12LC18A500TP
VC12LC18A500TP CAD Models
VC12LC18A500TP Part Data Attributes:
|
VC12LC18A500TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC12LC18A500TP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC12LC18A500TP
This table gives cross-reference parts and alternative options found for VC12LC18A500TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC12LC18A500TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC12LC18A500RX | Varistor, 18V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | VC12LC18A500TP vs VC12LC18A500RX |
VC12LC18A500TX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC12LC18A500TP vs VC12LC18A500TX |
VC12LC18A500T | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC12LC18A500TP vs VC12LC18A500T |
VC12LC18A500DX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC12LC18A500TP vs VC12LC18A500DX |
VC12LC18A500RM | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206 | Kyocera AVX Components | VC12LC18A500TP vs VC12LC18A500RM |