Part Details for VC121030G620TP by Kyocera AVX Components
Overview of VC121030G620TP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC121030G620TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC121030G620TP
|
Avnet Abacus | (Alt: VC121030G620TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC121030G620TP
VC121030G620TP CAD Models
VC121030G620TP Part Data Attributes
|
VC121030G620TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121030G620TP
Kyocera AVX Components
Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for VC121030G620TP
This table gives cross-reference parts and alternative options found for VC121030G620TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121030G620TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121030G620RM | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121030G620TP vs VC121030G620RM |
VC121030G620R | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620TP vs VC121030G620R |
VC121030G620TM | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121030G620TP vs VC121030G620TM |
VC121030G620T | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620TP vs VC121030G620T |
VC121030G620RX | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620TP vs VC121030G620RX |
VC121030G620D | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620TP vs VC121030G620D |
VC121030G620DX | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620TP vs VC121030G620DX |
VC121030G620RP | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Kyocera AVX Components | VC121030G620TP vs VC121030G620RP |