Part Details for VC121030G620TM by Kyocera AVX Components
Results Overview of VC121030G620TM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC121030G620TM Information
VC121030G620TM by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for VC121030G620TM
VC121030G620TM CAD Models
VC121030G620TM Part Data Attributes
|
VC121030G620TM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121030G620TM
Kyocera AVX Components
Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for VC121030G620TM
This table gives cross-reference parts and alternative options found for VC121030G620TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121030G620TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC121030G620DP | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.9J, Surface Mount, ROHS COMPLIANT | VC121030G620TM vs VC121030G620DP |
VC121030G620TP | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | VC121030G620TM vs VC121030G620TP |
VC121030G620RX | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.9J, Surface Mount | VC121030G620TM vs VC121030G620RX |