-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.9J, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11149-1-ND
|
DigiKey | VARISTOR 41V 220A 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4384 / $1.7300 | Buy Now |
DISTI #
VC121030G620DP
|
Avnet Americas | Var MLV 21VAC/30VDC 220A 41V 1210 SMD T/R (Alt: VC121030G620DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4955 | Buy Now |
DISTI #
581-VC121030G620DP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V RoHS: Compliant | 430 |
|
$0.4220 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.3530 | Buy Now |
DISTI #
VC121030G620DP
|
TTI | Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3960 / $0.4800 | Buy Now |
DISTI #
VC121030G620DP
|
Avnet Abacus | Var MLV 21VAC/30VDC 220A 41V 1210 SMD T/R (Alt: VC121030G620DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC121030G620DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121030G620DP
Kyocera AVX Components
Varistor, 30V, 0.9J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for VC121030G620DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121030G620DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121030G620RM | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121030G620DP vs VC121030G620RM |
VC121030G620R | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620DP vs VC121030G620R |
VC121030G620TM | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | VC121030G620DP vs VC121030G620TM |
VC121030G620T | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620DP vs VC121030G620T |
VC121030G620TP | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Kyocera AVX Components | VC121030G620DP vs VC121030G620TP |
VC121030G620RX | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620DP vs VC121030G620RX |
VC121030G620D | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620DP vs VC121030G620D |
VC121030G620DX | Varistor, 30V, 0.9J, Surface Mount | Kyocera AVX Components | VC121030G620DP vs VC121030G620DX |
VC121030G620RP | Varistor, 30V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Kyocera AVX Components | VC121030G620DP vs VC121030G620RP |