Part Details for VC121018J390RP by Kyocera AVX Components
Results Overview of VC121018J390RP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC121018J390RP Information
VC121018J390RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VC121018J390RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9592
|
Newark | Varistor, 25.5V, 42V, 1210, Full Reel, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Ra... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.5940 | Buy Now |
DISTI #
478-VC121018J390RPCT-ND
|
DigiKey | VARISTOR 25.5V 500A 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2062 / $1.1200 | Buy Now |
DISTI #
VC121018J390RP
|
Avnet Americas | Var MLV 13VAC/18VDC 500A 25.5V 1210 SMD T/R - Tape and Reel (Alt: VC121018J390RP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 / $0.3217 | Buy Now |
DISTI #
581-VC121018J390RP
|
Mouser Electronics | Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.3670 / $1.1200 | Order Now |
|
Future Electronics | 1210 18 V 13 Vrms 43 V Clamp 500 A 3.1nF Multilayer Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
6000 Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
VC121018J390RP
|
TTI | Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2950 / $0.3130 | Buy Now |
DISTI #
VC121018J390RP
|
Avnet Abacus | Var MLV 13VAC18VDC 500A 255V 1210 SMD TR (Alt: VC121018J390RP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VC121018J390RP
|
Avnet Asia | Var MLV 13VAC/18VDC 500A 25.5V 1210 SMD T/R (Alt: VC121018J390RP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VC121018J390RP
VC121018J390RP CAD Models
VC121018J390RP Part Data Attributes
|
VC121018J390RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC121018J390RP
Kyocera AVX Components
Varistor, 18V, 1.5J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC121018J390RP
This table gives cross-reference parts and alternative options found for VC121018J390RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC121018J390RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ13MC0180KBA | Kyocera AVX Components | Check for Price | Varistor, 18V, 1.5J, Surface Mount, CHIP, 1210 | VC121018J390RP vs VJ13MC0180KBA |
VC121018J390DP | Kyocera AVX Components | $0.7664 | Varistor, 18V, 1.5J, Surface Mount, ROHS COMPLIANT | VC121018J390RP vs VC121018J390DP |
VC121018J390TP | Kyocera AVX Components | Check for Price | Varistor, 18V, 1.5J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | VC121018J390RP vs VC121018J390TP |