There are no models available for this part yet.
Overview of VC120626D580 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for VC120626D580 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VC120626D580
|
TME | Arrester: Transguard, SMD, 1206, Uoper max: 26VDC, 400mJ Min Qty: 1 | 3316 |
|
$0.1540 / $0.3950 | Buy Now |
CAD Models for VC120626D580 by Kyocera AVX Components
Part Data Attributes for VC120626D580 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
18 V
|
Energy Absorbing Capacity-Max
|
0.4 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chip / Die
|
Packing Method
|
TR, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
26 V
|
Alternate Parts for VC120626D580
This table gives cross-reference parts and alternative options found for VC120626D580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC120626D580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC120626D580RX | Varistor, 26V, 0.4J, Surface Mount | Kyocera AVX Components | VC120626D580 vs VC120626D580RX |
VC120626D580 | VC120626D580 | KYOCERA Corporation | VC120626D580 vs VC120626D580 |
Related Parts for VC120626D580
-
V26MLA1206NNon-linear Resistors
-
SM36.TCTTransient Suppressors
-
TAJB226K016RNJFixed Capacitors
-
MBRS340T3GRectifier Diodes
-
TSW-102-23-T-SHeaders and Edge Type Connectors
-
RN102-0.6-02Fixed Inductors
-
IRLL2705TRPBFPower Field-Effect Transistors
-
AT89S8253-24AUMicrocontrollers
-
SSM3K7002KFUSmall Signal Field-Effect Transistors