There are no models available for this part yet.
Overview of VC120618D400DP by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC120618D400DP by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82390898
|
Verical | Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 16000 |
|
$0.1791 / $0.2639 | Buy Now | |
DISTI #
77894793
|
Verical | Var MLV 13VAC/18VDC 150A 25.5V 1206 SMD T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 | Americas - 1937 |
|
$0.1288 / $0.2366 | Buy Now |
CAD Models for VC120618D400DP by KYOCERA AVX Components
Related Parts for VC120618D400DP
-
V14MLN41206WANon-linear Resistors
-
V72B8E150B2Power Supply Modules
-
SZNUP2105LT1GTransient Suppressors
-
VD5AA201-1KZ00-000Rocker Switches
-
C0603C104M5RACTUFixed Capacitors
-
RC0603FR-1075KLFixed Resistors
-
BAS21-7-FRectifier Diodes
-
1-87175-7Headers and Edge Type Connectors
-
0451010.MRLElectric Fuses