Part Details for VC120618A400DP by Kyocera AVX Components
Results Overview of VC120618A400DP by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC120618A400DP Information
VC120618A400DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VC120618A400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301938RL
|
Farnell | VARISTOR, 42V, 13VAC, 18VDC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 310 |
|
$0.2447 / $0.3302 | Buy Now |
DISTI #
1301938
|
Farnell | VARISTOR, 42V, 13VAC, 18VDC, 1206 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 310 |
|
$0.2447 / $0.5646 | Buy Now |
DISTI #
478-2520-1-ND
|
DigiKey | VARISTOR 25.5V 30A 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9110 In Stock |
|
$0.2062 / $1.1200 | Buy Now |
DISTI #
VC120618A400DP
|
Avnet Americas | Var MLV 13VAC/18VDC 30A 25.5V 1206 SMD T/R - Tape and Reel (Alt: VC120618A400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2058 | Buy Now |
DISTI #
581-VC120618A400DP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V RoHS: Compliant | 2037 |
|
$0.2220 / $1.1500 | Buy Now |
DISTI #
70001171
|
RS | TVSS, For Industrial Equip,30A, SMD, Solder Term,3.2mmLx1.6mmWx1.2mmH, Clamp-V 42V | AVX VC120618A40... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1880 / $0.1990 | Buy Now |
|
Future Electronics | 1206 18 V 350 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.1880 / $0.1990 | Buy Now |
|
Quest Components | 919 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
VC120618A400DP
|
TTI | Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2370 / $0.2830 | Buy Now |
Part Details for VC120618A400DP
VC120618A400DP CAD Models
VC120618A400DP Part Data Attributes
|
VC120618A400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120618A400DP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |