Part Details for VC120603A100RP by Kyocera AVX Components
Results Overview of VC120603A100RP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC120603A100RP Information
VC120603A100RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VC120603A100RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9562
|
Newark | Varistor, 5V, 12V, 1206, Full Reel, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Ran... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3350 | Buy Now |
DISTI #
478-VC120603A100RPCT-ND
|
DigiKey | VARISTOR 5V 40A 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1980 / $1.0500 | Buy Now |
DISTI #
VC120603A100RP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V 1206 SMD T/R - Tape and Reel (Alt: VC120603A100RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1727 / $0.1853 | Buy Now |
DISTI #
581-VC120603A100RP
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V RoHS: Compliant | 0 |
|
$0.2200 / $1.0500 | Order Now |
|
Future Electronics | 1206 3.3 VDC 1250 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel |
8000 Reel |
|
$0.1270 / $0.1320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1270 / $0.1320 | Buy Now |
|
Bristol Electronics | 1975 |
|
RFQ | ||
DISTI #
VC120603A100RP
|
TTI | Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1420 | Buy Now |
DISTI #
VC120603A100RP
|
Avnet Abacus | (Alt: VC120603A100RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC120603A100RP
VC120603A100RP CAD Models
VC120603A100RP Part Data Attributes
|
VC120603A100RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120603A100RP
Kyocera AVX Components
Varistor, 3.3V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |
Alternate Parts for VC120603A100RP
This table gives cross-reference parts and alternative options found for VC120603A100RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC120603A100RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC120603A100RM | Kyocera AVX Components | Check for Price | Varistor, 3.3V, 0.1J, Surface Mount, CHIP, 1206 | VC120603A100RP vs VC120603A100RM |