Part Details for VC10F75 by Honeywell Sensing and Control
Overview of VC10F75 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC10F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9256
|
Newark | Honeywell |Honeywell VC10F75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 75 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
26 In Stock |
|
$1.9000 / $3.8600 | Buy Now |
DISTI #
51650503
|
Verical | Res Wirewound 75 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 20 |
|
$3.2240 / $5.0180 | Buy Now |
|
Master Electronics | Res Wirewound 75 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
26 In Stock |
|
$1.9000 / $3.8600 | Buy Now |
Part Details for VC10F75
VC10F75 CAD Models
VC10F75 Part Data Attributes
|
VC10F75
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VC10F75
Honeywell Sensing and Control
VC Series, 75 Ohms, 10.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |