Part Details for VC10F100 by Honeywell Sensing and Control
Overview of VC10F100 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC10F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1 In Stock |
|
$1.6800 / $3.8000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1 In Stock |
|
$1.6800 / $3.8000 | Buy Now |
Part Details for VC10F100
VC10F100 CAD Models
VC10F100 Part Data Attributes
|
VC10F100
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VC10F100
Honeywell Sensing and Control
VC Series, 100 Ohms, 10.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |