Part Details for VC10F-1 by Honeywell Sensing and Control / Clarostat
Overview of VC10F-1 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC10F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 11 W, 5, 10 %, 150 ppm, 0.1 ohm - 50000 ohm, THROUGH HOLE MOUNT | 20 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for VC10F-1
VC10F-1 CAD Models
VC10F-1 Part Data Attributes
|
VC10F-1
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
VC10F-1
Honeywell Sensing and Control / Clarostat
Fixed Resistor, Wire Wound, 11W, 1ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | NON-INDUCTIVE AVAILABLE, STANDARD: MIL-R-26 | |
Manufacturer Series | VC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |