-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6616
|
Newark | 30.0V |Kemet VC0805K121R030 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
DISTI #
VC0805K121R030-ND
|
DigiKey | VARISTOR 47V 120A 0805 Min Qty: 21000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0811 | Buy Now |
DISTI #
VC0805K121R030
|
Avnet Americas | Varistor Metal Oxide 120A 30V 10% 2-Pin 0805 T/R - Tape and Reel (Alt: VC0805K121R030) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-VC0805K121R030
|
Mouser Electronics | Varistors 38V 120A 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 | Order Now |
DISTI #
70958969
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 0805 120A 38Vdc | KEMET VC0805K121R030 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1060 | RFQ |
DISTI #
VC0805K121R030
|
TTI | Varistors 38V 120A 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC0805K121R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC0805K121R030
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.05 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 38 V |