Part Details for VC080526A580R by Kyocera AVX Components
Overview of VC080526A580R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC080526A580R
VC080526A580R CAD Models
VC080526A580R Part Data Attributes
|
VC080526A580R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080526A580R
Kyocera AVX Components
Varistor, 26V, 0.1J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip / Die, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for VC080526A580R
This table gives cross-reference parts and alternative options found for VC080526A580R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080526A580R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVX20S0805400R2 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP | VC080526A580R vs ZVX20S0805400R2 |
WPMLVN1206-260J-B | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP | VC080526A580R vs WPMLVN1206-260J-B |
ZVX20S0805400R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26 V, 0.1 J, SURFACE MOUNT, CHIP | VC080526A580R vs ZVX20S0805400R0 |
ICVN2126A580PR | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT | VC080526A580R vs ICVN2126A580PR |
V26MLA0603NR | Littelfuse Inc | Check for Price | Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | VC080526A580R vs V26MLA0603NR |
VC060326A580DX | Kyocera AVX Components | Check for Price | Varistor, 26V, 0.1J, Surface Mount | VC080526A580R vs VC060326A580DX |
VC080526A580RX | Kyocera AVX Components | Check for Price | Varistor, 26V, 0.1J, Surface Mount | VC080526A580R vs VC080526A580RX |
VA-A3216-260JJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP | VC080526A580R vs VA-A3216-260JJL |
FPV321609G260SKB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 26V, 0.1J, Surface Mount, CHIP, 1206 | VC080526A580R vs FPV321609G260SKB |
VSN1608A26NR | Samwha Electronics | Check for Price | Varistor, 26V, 0.1J, Surface Mount, CHIP, 1608 | VC080526A580R vs VSN1608A26NR |