Part Details for VC080518A400DX by Kyocera AVX Components
Overview of VC080518A400DX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for VC080518A400DX
VC080518A400DX CAD Models
VC080518A400DX Part Data Attributes
|
VC080518A400DX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080518A400DX
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 130 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC080518A400DX
This table gives cross-reference parts and alternative options found for VC080518A400DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080518A400DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201212G180PKT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VC080518A400DX vs FPV201212G180PKT |
VA-A2012-180JJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VC080518A400DX vs VA-A2012-180JJT |
ZVE14S0805R2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805 | SEI Stackpole Electronics Inc | VC080518A400DX vs ZVE14S0805R2 |
VC08LC18A500R | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC080518A400DX vs VC08LC18A500R |
VL-B2012-180J | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VC080518A400DX vs VL-B2012-180J |
V18MLN41206A | Varistor, 18V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | VC080518A400DX vs V18MLN41206A |
WPMLVN1206-180J-L | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VC080518A400DX vs WPMLVN1206-180J-L |
FPV160808G180SKT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VC080518A400DX vs FPV160808G180SKT |
ZVE144S1210R2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1210 | SEI Stackpole Electronics Inc | VC080518A400DX vs ZVE144S1210R2 |
VA-A3216-180J | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VC080518A400DX vs VA-A3216-180J |