Part Details for VC080512A250DP by KYOCERA AVX Components
Overview of VC080512A250DP by KYOCERA AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC080512A250DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76893012
|
Verical | Var MLV 8.5VAC/12VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 6000 |
|
$0.1432 / $0.1838 | Buy Now |
DISTI #
69675228
|
Verical | Var MLV 8.5VAC/12VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 402 Package Multiple: 1 Date Code: 2125 | Americas - 4193 |
|
$0.1136 | Buy Now |
DISTI #
77894607
|
Verical | Var MLV 8.5VAC/12VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 2011 |
|
$0.1428 / $0.2002 | Buy Now |
DISTI #
55552729
|
Verical | Var MLV 8.5VAC/12VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2111 | Americas - 1048 |
|
$0.5656 / $0.5756 | Buy Now |