-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.6V, 0.1J, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC080505A150DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4801
|
Newark | Varistor, Transguard Series, 5.6 V, 40 A, 0805 [2012 Metric], Multilayer Varistor (Mlv), 15.5 V Rohs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5851 |
|
$0.2660 / $0.5050 | Buy Now |
DISTI #
29X4284
|
Newark | Varistor, 8.5V, 18V, 0805, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Ran... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
478-2506-1-ND
|
DigiKey | VARISTOR 8.5V 40A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29921 In Stock |
|
$0.0963 / $0.6700 | Buy Now |
DISTI #
VC080505A150DP
|
Avnet Americas | Varistor Multilayer 1100pF 1A 8.5V 0805 SMD - Tape and Reel (Alt: VC080505A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel |
2000 |
|
$0.0839 / $0.0901 | Buy Now |
DISTI #
VC080505A150DP
|
Avnet Americas | Varistor Multilayer 1100pF 1A 8.5V 0805 SMD - Tape and Reel (Alt: VC080505A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0839 / $0.0901 | Buy Now |
DISTI #
581-VC080505A150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V RoHS: Compliant | 5253 |
|
$0.1340 / $0.5000 | Buy Now |
DISTI #
70225748
|
RS | TVSS, For Industrial Equip,40A, SMD, Solder Term,1.6mmLX0.8mmWX0.9mmH, Clamp-V 18V | AVX VC080505A15... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0823 / $0.0905 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Bristol Electronics | 192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC080505A150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080505A150DP
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |