VC080503A100
Description: Varistor, 3.3V, 0.1J, Surface Mount, ROHS COMPLIANT

Overview of VC080503A100 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VC080503A100 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # VC080503A100
TME Arrester: Transguard, SMD, 0805, Uoper max: 3.3VDC, 100mJ Min Qty: 1 3220
  • 1 $0.3680
  • 10 $0.2990
  • 50 $0.2440
  • 100 $0.2220
  • 250 $0.1930
  • 500 $0.1720
  • 1,000 $0.1520
  • 10,000 $0.1510
$0.1510 / $0.3680 Buy Now

CAD Models for VC080503A100 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC080503A100 by Kyocera AVX Components

VC080503A100
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
2.3 V
Energy Absorbing Capacity-Max
0.1 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chip / Die
Packing Method
TR, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
3.3 V
Want to compare parts?
  1. VC080503A100
    Kyocera AVX Components
    Varistor, 3.3V, 0.1J, Surface Mount, ROHS COMPLIANT
    VS

Related Parts for VC080503A100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC080503A100 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC080503A100 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VC080503A100 would you like to use for your alert(s)?
  • Please alert me when VC080503A100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC080503A100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC080503A100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC080503A100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC080503A100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC080503A100 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: