There are no models available for this part yet.
Overview of VC06AG18120YAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for VC06AG18120YAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-8045-1-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1811 In Stock |
|
$0.0517 / $0.2500 | Buy Now | |
DISTI #
VC06AG18120YAT1A
|
Avnet Americas | Var MLV 14VAC/18VDC 0603 SMD T/R (Alt: VC06AG18120YAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0658 | Buy Now | |
DISTI #
581-VC06AG18120YAT1A
|
Mouser Electronics | Varistors 14VAC 18VDC 12pF RoHS: Compliant | 22551 |
|
$0.0480 / $0.2500 | Buy Now | |
DISTI #
P40:2555_19090592
|
Arrow Electronics | Var MLV 14VAC/18VDC 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Europe - 208000 |
|
$0.0653 | Buy Now | |
DISTI #
E02:0323_01898644
|
Arrow Electronics | Var MLV 14VAC/18VDC 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2418 | Europe - 204000 |
|
$0.0436 / $0.0476 | Buy Now | |
DISTI #
V72:2272_10781580
|
Arrow Electronics | Var MLV 14VAC/18VDC 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1500 |
|
$0.0450 / $0.2624 | Buy Now | |
Future Electronics | Varistors 14VAC 18VDC 12pF RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0699 / $0.0778 | Buy Now | ||
DISTI #
VC06AG18120YAT1A
|
TTI | Varistors 14VAC 18VDC 12pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0520 | Buy Now | |
DISTI #
VC06AG18120YAT1A
|
Avnet Abacus | Var MLV 14VAC/18VDC 0603 SMD T/R (Alt: VC06AG18120YAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127006116257
|
Chip1Stop | Var MLV 14VAC/18VDC 0603 SMD T/R RoHS: Compliant | 204000 |
|
$0.0429 / $0.0491 | Buy Now |
CAD Models for VC06AG18120YAT1A by Kyocera AVX Components
Part Data Attributes for VC06AG18120YAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP, 0603, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
15 Weeks
|
Circuit RMS Voltage-Max
|
14 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.9 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
18 V
|
Alternate Parts for VC06AG18120YAT1A
This table gives cross-reference parts and alternative options found for VC06AG18120YAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC06AG18120YAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC06AG18120YAT1A | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT | KYOCERA Corporation | VC06AG18120YAT1A vs VC06AG18120YAT1A |
Related Parts for VC06AG18120YAT1A
-
VC06LC18X500DPNon-linear Resistors
-
VE-21F-CX-F2Power Supply Modules
-
VAC1S00B-AZB00-000Rocker Switches
-
C1206C102KGRALTUFixed Capacitors
-
HTSW-106-14-S-SHeaders and Edge Type Connectors
-
APTD1608LZGCKVisible LEDs
-
2508056017Y0Data Line Filters
-
S912XHZ384F1CAGMicrocontrollers
-
VAD3-D12-S5HOther Analog ICs