-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7896
|
Newark | Varistor, Mlv, 65V, 0603, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Vc Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Kemet VC0603K300R025 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36053 |
|
$0.2550 / $0.3160 | Buy Now |
DISTI #
93AC6612
|
Newark | 25.0V Rohs Compliant: Yes |Kemet VC0603K300R025 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0960 | Buy Now |
DISTI #
399-VC0603K300R025CT-ND
|
DigiKey | VARISTOR 39V 30A 0603 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0486 / $0.4100 | Buy Now |
DISTI #
VC0603K300R025
|
Avnet Americas | Varistor Multilayer 165pF 1A 39V 0603 SMD T/R - Tape and Reel (Alt: VC0603K300R025) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0564 / $0.0639 | Buy Now |
DISTI #
80-VC0603K300R025
|
Mouser Electronics | Varistors 31V 30A 0603 AEC-Q200 RoHS: Compliant | 13437 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
70958966
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 0603 30A 31Vdc | KEMET VC0603K300R025 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0640 | RFQ |
DISTI #
VC0603K300R025
|
TTI | Varistors 31V 30A 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0610 | Buy Now |
DISTI #
VC0603K300R025
|
Avnet Americas | Varistor Multilayer 165pF 1A 39V 0603 SMD T/R - Tape and Reel (Alt: VC0603K300R025) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0564 / $0.0639 | Buy Now |
DISTI #
VC0603K300R025
|
Avnet Abacus | Varistor Multilayer 165pF 1A 39V 0603 SMD T/R (Alt: VC0603K300R025) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC0603K300R025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC0603K300R025
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 31 V |