-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC060318A400TP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9517
|
Newark | Varistor, 25.5V, 42V, 0603, Full Reel, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Ra... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2350 | Buy Now |
DISTI #
478-VC060318A400TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1150 | Buy Now |
DISTI #
VC060318A400TP
|
Avnet Americas | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R - Tape and Reel (Alt: VC060318A400TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0882 / $0.0932 | Buy Now |
DISTI #
581-VC060318A400TP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V RoHS: Compliant | 2451 |
|
$0.1110 / $0.5300 | Buy Now |
DISTI #
VC060318A400TP
|
Avnet Abacus | (Alt: VC060318A400TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC060318A400TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060318A400TP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
The recommended land pattern for the VC060318A400TP can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
To prevent damage during assembly, it is recommended to handle the VC060318A400TP by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, the component should be stored in a dry, cool place, away from direct sunlight and moisture.
The maximum operating temperature range for the VC060318A400TP is -55°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with Kyocera AVX Components' application engineers for specific guidance on operating temperature ranges for specific applications.
The VC060318A400TP is designed to withstand moderate vibration levels, but it is not recommended for use in high-vibration environments without proper testing and validation. Kyocera AVX Components recommends consulting with their application engineers to determine the suitability of the component for specific vibration environments and to discuss potential customization options for high-vibration applications.
To troubleshoot issues with the VC060318A400TP, it is recommended to follow a systematic approach, starting with visual inspection of the component and the PCB assembly. Check for signs of physical damage, soldering defects, or contamination. Then, use diagnostic tools such as oscilloscopes, signal generators, and multimeters to test the component's electrical performance. Consult the datasheet and application notes for guidance on troubleshooting specific issues, and contact Kyocera AVX Components' technical support for further assistance if needed.