-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1941
|
Newark | Varistor, Mlv, 22V, 0603, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060309A200DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.3080 / $0.4680 | Buy Now |
DISTI #
54J9511
|
Newark | Varistor, Mlv, 22V, 0603, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060309A200DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
478-6067-1-ND
|
DigiKey | VARISTOR 12.7V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7082 In Stock |
|
$0.0757 / $0.4900 | Buy Now |
DISTI #
22AJ1941
|
Avnet Americas | Var MLV 6.4VAC/9VDC 30A 12.7V 0603 SMD T/R - Product that comes on tape, but is not reeled (Alt: 22AJ1941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
970 Partner Stock |
|
$0.3080 / $0.4680 | Buy Now |
DISTI #
VC060309A200DP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 30A 12.7V 0603 SMD T/R (Alt: VC060309A200DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1725 / $0.1902 | Buy Now |
DISTI #
581-VC060309A200DP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V RoHS: Compliant | 0 |
|
$0.0800 / $0.4800 | Order Now |
DISTI #
70001162
|
RS | TVSS, For Industrial Equip,30A, SMD, Solder Term,1.6mmLx0.8mmWx0.9mmH, Clamp-V 22V | AVX VC060309A200DP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 | RFQ |
|
Future Electronics | 0603 9 V 550 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel |
10000 Reel |
|
$0.0785 / $0.0923 | Buy Now |
|
Bristol Electronics | 797 |
|
RFQ | ||
DISTI #
VC060309A200DP
|
TTI | Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0940 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC060309A200DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060309A200DP
Kyocera AVX Components
Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |