Part Details for VC05-0049 by Oeneva Oy
Overview of VC05-0049 by Oeneva Oy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC05A-000 | Renesas Electronics Corporation | HEX INVERTER BUFFER DRIVE | |
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for VC05-0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5615-VC05-0049TB-ND
|
DigiKey | OTL 2XAL/CU 1,5-50MM YE/GR Min Qty: 54 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5000 In Stock |
|
$12.0816 / $13.7193 | Buy Now |
DISTI #
T022050.YG
|
TME | Splice terminal: rail, 1.5÷50mm2, ways: 1, terminals: 4, Width: 30mm Min Qty: 1 | 17 |
|
$5.8700 / $7.5900 | Buy Now |