Part Details for VC05-0044 by Oeneva Oy
Overview of VC05-0044 by Oeneva Oy
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC05A-000 | Renesas Electronics Corporation | HEX INVERTER BUFFER DRIVE | |
RAJ2800044H12HPF | Renesas Electronics Corporation | Intelligent Power Device for automotive Application, TO-263-7, / | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts |
Price & Stock for VC05-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5615-VC05-0044TB-ND
|
DigiKey | OTL 2XAL/CU 6-95MM YE/GR Min Qty: 24 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
2300 In Stock |
|
$29.3636 / $31.4537 | Buy Now |
DISTI #
T022095.YG
|
TME | Splice terminal: rail, 6÷95mm2, ways: 1, terminals: 4, yellow-green Min Qty: 1 | 26 |
|
$9.8400 / $12.5800 | Buy Now |