Part Details for VC04LC18V500WP by Kyocera AVX Components
Overview of VC04LC18V500WP by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC04LC18V500WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9490
|
Newark | Varistor, 18V, 50V, 0402, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Staticguard Series, Clamping Voltage Vc Max:50V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:15A Rohs Compliant: Yes |Kyocera Avx VC04LC18V500WP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2370 | Buy Now |
DISTI #
478-10760-1-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21219 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
VC04LC18V500WP
|
Avnet Americas | Var MLV 14VAC/18VDC 15A 0402 SMD T/R (Alt: VC04LC18V500WP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2693 | Buy Now |
DISTI #
VC04LC18V500WP
|
Avnet Americas | Var MLV 14VAC/18VDC 15A 0402 SMD T/R (Alt: VC04LC18V500WP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2693 | Buy Now |
DISTI #
581-VC04LC18V500WP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.02J 40pF 40 V 50V RoHS: Compliant | 18188 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | VC04 Series 0402 18 V 50 A 200 pF Varistor Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0692 / $0.0750 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 59000 |
|
$0.0284 / $0.1080 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 168000 |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
VC04LC18V500WP
|
TTI | Varistors 14VAC 18VDC 0.02J 40pF 40 V 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0360 / $0.0450 | Buy Now |
DISTI #
VC04LC18V500WP
|
Avnet Abacus | Var MLV 14VAC/18VDC 15A 0402 SMD T/R (Alt: VC04LC18V500WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC04LC18V500WP
VC04LC18V500WP CAD Models
VC04LC18V500WP Part Data Attributes:
|
VC04LC18V500WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC04LC18V500WP
Kyocera AVX Components
TVS 18V 0.02J 50V-CV SMD-0402 SN100 TR-13-PA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |