Part Details for VC040218X400WP by KYOCERA AVX Components
Overview of VC040218X400WP by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC040218X400WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83608337
|
Verical | Var MLV 13VAC/18VDC 20A 25.5V 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 | Americas - 20000 |
|
$0.0802 / $0.1002 | Buy Now |
DISTI #
78956406
|
Verical | Var MLV 13VAC/18VDC 20A 25.5V 0402 SMD T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2208 | Americas - 4720 |
|
$0.1433 | Buy Now |