Part Details for VC040214X300WP by KYOCERA AVX Components
Overview of VC040214X300WP by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC040214X300WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84462913
|
Verical | Var MLV 10VAC/14VDC 20A 18.5V 0402 SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 110000 |
|
$0.0551 / $0.0673 | Buy Now |